C&KKT11P3JM34 LFSConmutador táctil
Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 1@32VAC 32VDC | |
| 250Vrms | |
| 1000 | |
| <50 | |
| 100000 | |
| 100000 | |
| 3 | |
| 1.12 | |
| 2 | |
| 3.62 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 4.04 | |
| IP57 | |
| Straight | |
| -40 | |
| 90 | |
| Tape and Reel | |
| 6.6 | |
| 6.4 | |
| 2.84 | |
| 6.6 | |
| 7.1 | |
| 4.1 | |
| Silver |
Wow! This KT11P3JM34LFS tactile switch from C&K Components is easy for turning on your circuit with applied force. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 90 °C. The KT11P3JM34LFS tactile switch has a j-bend termination style. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This round button actuator is 1.12 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

