C&KKT11P2SM34 LFSConmutador táctil
Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 1@32VAC 32VDC | |
| 250Vrms | |
| 1000 | |
| <50 | |
| 100000 | |
| 100000 | |
| 3 | |
| 2.36 | |
| 2 | |
| 8.26 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4.04 | |
| IP57 | |
| Straight | |
| -40 | |
| 90 | |
| Tape and Reel | |
| 6.6 | |
| 6.4 | |
| 2.84 | |
| 6.6 | |
| 10 | |
| 5.37 | |
| Silver |
This KT11P2SM34LFS tactile switch from C&K Components will turn your system on and off when there is a change in pressure. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 90 °C. The KT11P2SM34LFS tactile switch has a gull wing termination style. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This round button actuator is 2.36 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

