Reduced Price
C&KKT11B0SAM34 LFSConmutador táctil
Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST | |
| Flush Round Button | |
| Momentary | |
| OFF Mom | |
| 1@32VAC 32VDC | |
| 250Vrms | |
| 1000 | |
| <50 | |
| 100000 | |
| 100000 | |
| 3 | |
| 0 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 4 | |
| IP57 | |
| Right Angle | |
| -40 | |
| 90 | |
| Tape and Reel | |
| 6.3 | |
| 4.38 | |
| 6.6 | |
| 7.57 | |
| 4.61 | |
| 6.6 | |
| Silver |
With just a change in pressure this KT11B0SAM34LFS tactile switch from C&K Components can turn your circuit on or off. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 90 °C. The KT11B0SAM34LFS tactile switch has a gull wing termination style. This flush round button actuator is 0 mm long. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

