C&KKSC441 V2 SP DELTA LFSConmutador táctil

Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 300000Cycles 3.5N Thru-Hole T/R

Want to use a force of pressure to turn on your circuit? Check out this KSC441V2SPDELTALFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KSC441V2SPDELTALFS tactile switch has a PC pin termination style. This round button actuator is 2.4 mm long. The maximum DC voltage rating is 32 VDC. This product is 7.25 mm long, 6.7 mm tall and 5.03 mm deep.

2,591 piezas: Se puede enviar en 2 días

    Total$62.78Price for 146

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2,591 piezas
      • Price: $0.43

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.