C&KKSC243J LFGConmutador táctil
Switch Tactile OFF Mom SPST Round Button J-Lead 0.01A 32VDC 0.2VA 300000Cycles 3.5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.01@32VDC | |
| 0.2@32VDC | |
| 250VAC | |
| >=1000 | |
| <100 | |
| 300000 | |
| 300000 | |
| 3.5 | |
| 0.9 | |
| 2 | |
| 5.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.3 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| 6.2 | |
| 2.7 | |
| 6.2 | |
| 6.8 | |
| 3.5 | |
| Gold |
This KSC243JLFG tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.01. This tactile switch has an operating temperature range of -40 °C to 125 °C. The KSC243JLFG tactile switch has a j-bend termination style. This round button actuator is 0.9 mm long. This product is 6.2 mm long, 3.5 mm tall and 6.8 mm deep. The maximum DC voltage rating is 32 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

