Un 50-75% de rebaja
C&KKS11R23CBDTecla del conmutador
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Single Pole | |
| SPST | |
| Square Button | |
| OFF Mom | |
| 20 | |
| 20 | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <100 | |
| 100000 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| Straight | |
| Acrylonitrile Butadiene Styrene | |
| Gold | |
| Stainless Steel | |
| 0.71 | |
| -30 | |
| 65 | |
| Bulk | |
| 2.29 | |
| 12.32 | |
| 12.32 | |
| 7.57 | |
| 12.32 | |
| 12.32 | |
| 9.86 |
If you require an alternative to the power button within your project, C&K Components' single pole KS11R23CBD key switch can provide a quick, secure solution. It has a SPST configuration. This square button actuator is 2.29 mm long and made from Acrylonitrile Butadiene Styrene. This part has an operating temperature range of -30 °C to 65 °C. It has 2 terminals. The KS11R23CBD part has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 12.32 mm long, 9.86 mm tall and 12.32 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

