Murata ManufacturingKRM55WR71H226MH01KCapacitor cerámico multicapa

Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this KRM55WR71H226MH01K multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.1 mm long, 6.4 mm tall and 5.3 mm deep. The KRM55WR71H226MH01K MLCC capacitor has a j lead termination style. It has a tolerance of 20%. Its capacitance value is 22uF.

833 piezas: Se puede enviar en 4 días

    Total$4.50Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 833 piezas
      • Price: $4.50

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.