ITT CorporationKPT06E8-3S F42Conector circular

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this miniature circular KPT06E8-3S F42 connector from ITT is right for you. It has a straight body orientation. Its shell size is 8-3. It has a plug type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This product is 33.73 mm long with a diameter of 19.86 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

103 piezas: Se puede enviar en 5 días

    Total$42.17Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 103 piezas
      • Price: $42.17

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.