ITT CorporationKPT02E-14-5PXConector circular
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| 14-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 12.14 | |
| 28.98 | |
| 28.98 |
Make a solid connection with this miniature circular KPT02E-14-5PX connector from ITT. Its shell size is 14-5. It has a receptacle type gender. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 25.8 mm long, 29 mm tall and 29 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

