ITT CorporationKPT01B833SConector circular

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

By using this miniature circular KPT01B8-33S connector from ITT you can connect circular peripherals straight to your device. It has a plug type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 8-33. It uses the solder termination method. This product is 46 mm long, 18.5 mm tall and 19.3 mm deep with a diameter of 21 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.