ITT CorporationKPSE07F22-55PWConector circular
Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 22-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 52.78 | |
| 59.13 | |
| 49.63 | |
| 49.63 |
Create a connection with your cylindrical cable housing using this miniature circular KPSE07F22-55PW connector from ITT. It has a straight body orientation. Its shell size is 22-55. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 59.13 mm long, 49.63 mm tall and 49.63 mm deep with a diameter of 52.78 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

