ITT CorporationKPSE07F-12-3SConector circular
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 12-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.33 | |
| 48.41 | |
| 32.16 | |
| 32.16 |
Make a solid connection with this miniature circular KPSE07F-12-3S connector from ITT. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-3. This device has a maximum current rating of 13 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 44.9 mm long, 32 mm tall and 32 mm deep with a diameter of 36 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

