ITT CorporationKPSE06F1210SZFOConector circular
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-10 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 25.81 | |
| 48.41 |
The miniature circular KPSE06F1210SZFO connector from ITT is the best way to connect any inputs you need for your application. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 12-10. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 46 mm long with a diameter of 26.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

