ITT CorporationKPSE02E-16-26PYConector circular
Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 16-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.07 | |
| 31.34 | |
| 31.34 |
This miniature circular KPSE02E-16-26PY connector from ITT is extremely useful for connecting circular peripherals to your device. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 16-26. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 31.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

