ITT CorporationKPSE02E-10-6PWConector circular
Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.07 | |
| 24.23 | |
| 24.23 |
Use this miniature circular KPSE02E-10-6PW connector from ITT to connect peripherals to your device. Its shell size is 10-6. It has a straight body orientation. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 24.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

