ITT CorporationKPSE02E-16-26S-A206Conector circular
Conn Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 16-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Zinc | |
| Black | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.07 | |
| 31.34 | |
| 31.34 |
Use only the best miniature circular KPSE02E-16-26S-A206 connector from ITT to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 16-26. This device has a maximum current rating of 7.5 A. This product is 33.07 mm long, 31.34 mm tall and 31.34 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

