ITT CorporationKPSE01F22-55PWConector circular

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature circular KPSE01F22-55PW connector from ITT. This PL connector's 55 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 22-55. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 59.54 mm long, 40.08 mm tall and 40.08 mm deep with a diameter of 43.38 mm.

Import TariffMay apply to this part

87 piezas: Se puede enviar en 6 días

    Total$134.69Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 87 piezas
      • Price: $134.69

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.