Un 25-50% de rebaja
VishayKP1830247061GPelícula del capacitor
Cap Film 0.0047uF 63V PP 1%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0047uF | |
| 1% | |
| 63VDC|40VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 4.5 X 6 | |
| Straight | |
| -55 | |
| 100 | |
| Ammo | |
| 7.2(Max) | |
| 4.5(Max) | |
| 6(Max) | |
| 0.5 | |
| 6 | |
| 6(Max) |
This KP1830247061G film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 1%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 6(Max) mm tall and 4.5(Max) mm deep. The KP1830247061G part has a radial termination style. Its capacitance value is 0.0047uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

