NXP SemiconductorsKMZ49,118Sensor magnetoresistivo
Angular Magnetoresistive Sensor 25KA/m Magnetic Field Automotive AEC-Q101 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| KMZ49,118 | |
| Automotive | Yes |
| PPAP | Yes |
| Angular | |
| IC | |
| 2 | |
| 25KA/m(Min) | |
| 3.7 | |
| 9 | |
| 5 | |
| -40 | |
| 150 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
The KMZ49,118 magnetoresistive sensor from NXP Semiconductors can easily vary the resistance of your circuit using changing magnetic fields. This device has a typical operating supply voltage of 5 V. This part has a temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

