C&KKMT221NG HF LFSConmutador táctil
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycles 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Nano-Miniature | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 0.5@32VDC | |
| >=250Vrms | |
| >=50 | |
| <=150 | |
| 150000 | |
| 1.6 | |
| 0.19 | |
| 2.95 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.9 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.6 | |
| 3.4 | |
| 0.65 | |
| Silver |
Turn on or off your circuit simply by applying pressure to this nano-miniature KMT221NGHFLFS tactile switch from C&K Components. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KMT221NGHFLFS tactile switch has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This flat button actuator is 0.19 mm long. This product is 2.6 mm long, 0.65 mm tall and 3.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

