TDK-Lambda AmericasKMS40-3P3Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 3.3V 8A 26.4W Medical 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 8 | |
| 26.4 | |
| 90 | |
| 264 | |
| 100 | |
| 375 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 0.86 | |
| 47 to 440 | |
| ±2 | |
| 75 | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 50mV | |
| Yes | |
| -25 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 27.6 |
| Package Width | 89 |
| Package Length | 63.5 |
| PCB changed | 7 |
| 7 |
Power your device with direct current by using this KMS40-3P3 AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 3.3 V and maximum output power of 26.4 W. This part's single output can handle a current up to 8 A. This part has a temperature range of -25 °C to 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

