C&KKMS221GP LFSConmutador táctil

Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD T/R

The micro-miniature KMS221GPLFS tactile switch from C&K Components lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KMS221GPLFS tactile switch has a gull wing termination style. This rectangular button actuator is 0.75 mm long. The maximum DC voltage rating is 32 VDC. This product is 4.6 mm long, 1.92 mm tall and 3.55 mm deep.

16,542 piezas: Se puede enviar en 3 días

    Total$864.00Price for 3000

    • (3000)

      Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 16,542 piezas
      • Price: $0.288

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.