TDK-Lambda AmericasKMS15-24Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 24V 0.62A 15W Medical 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.62 | |
| 15 | |
| 90 | |
| 264 | |
| 100 | |
| 375 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 0.8 | |
| 47 to 440 | |
| ±2 | |
| 83 | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 50mV | |
| Yes | |
| -25 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 23.5 mm |
| Package Width | 64 mm |
| Package Length | 45.6 mm |
| PCB changed | 4 |
| 4 |
This KMS15-24 AC to DC power supply from TDK-Lambda converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 15 W. This part's single output can handle a current up to 0.62 A. This part has a temperature range of -25 °C to 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

