C&KKMR241NG LFSConmutador táctil
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 4N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| >=250Vrms | |
| 1000 | |
| 100 | |
| 100000 | |
| 4 | |
| 0.5 | |
| 4.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.2 | |
| 1.61 | |
| IP40 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.2 | |
| 2.8 | |
| 1.4 | |
| 4.6 | |
| 2.8 | |
| 1.9 | |
| Silver | |
| Silver |
Turn on or off your circuit simply by applying pressure to this micro-miniature KMR241NGLFS tactile switch from C&K Components. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KMR241NGLFS tactile switch has a gull wing termination style. This button actuator is 0.5 mm long. This product is 4.6 mm long, 1.9 mm tall and 2.8 mm deep. The maximum DC voltage rating is 32 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

