C&KKMR211G LFSConmutador táctil
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 1.2N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| >=250Vrms | |
| 1000 | |
| 100 | |
| 200000 | |
| 1.2 | |
| 0.5 | |
| 2 | |
| 4.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.2 | |
| 1.61 | |
| IP40 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.2 | |
| 2.8 | |
| 1.4 | |
| 4.6 | |
| 2.8 | |
| 1.94 | |
| Silver | |
| Silver |
This micro-miniature KMR211GLFS tactile switch from C&K Components will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KMR211GLFS tactile switch has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This product is 4.6 mm long, 1.9 mm tall and 2.8 mm deep. This button actuator is 0.5 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

