ITT CorporationKJA6T25W8SALConector circular
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 25-8 | |
| 8-10 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 50000 | |
| Threaded | |
| 500 | |
| 47.62 | |
| 31.34 |
This industrial circular KJA6T25W8SAL connector from ITT is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 25-8. It has a plug type gender. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 47.62 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

