ITT CorporationKJA6T11W35SNConector circular
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 50000 | |
| Threaded | |
| 500 | |
| 24.61 | |
| 31.34 |
Make a solid connection with this mil-dtl-38999 circular KJA6T11W35SN connector from ITT. It has a plug type gender. Its shell size is 11-35. It has a straight body orientation. This socket type connector's 13 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 24.61 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

