NXP SemiconductorsKIT34704BEPEVBEPlacas y kits de desarrollo de administración de potencia

MC34704B DC to DC Converter and Switching Regulator Chip Evaluation Board

  • Dev Kit Description

    Evaluation Kit -34704B, 5 Channel DC-DC Power Management IC, the EVALUATION KIT features the 34704A is a multi-channel Power Management IC (PMIC) used to address power management needs for various multimedia application microprocessors. Its ability to provide either 5 or 8 independent output voltages with a single input power supply (2.7 and 5.5V) together with its high efficiency, make it ideal for portable devices powered up by Li-Ion/polymer batteries or for USB powered devices as well. The 34704 is housed in a 7x7mm, Pb-free, QFN56 and is capable of operating at a switching frequency of up to 2MHz. This makes it possible to reduce external component size and to implement full space efficient power management solutions.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.