Stackpole ElectronicsResistor Kit | KIT-RMCF0603FT-05Resistor Kits
Res Kits Thick Film 10K Ohm to 97.6K Ohm 1% 0.1 (1/10)W Pad 0603 Surface Mount 96 X 20 Resistor Kit Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 96 X 20 | |
| 10K to 97.6K | |
| 1% | |
| 0.1 (1/10) | |
| Thick Film | |
| Pad | |
| Resistor Fixed Single-Surface Mount | |
| Kit | |
| 0603 | |
| Surface Mount |
Always have the right resistor value on hand with this SEI Stackpole Electronics resistor kit from SEI Stackpole Electronics. This dependable part has a power rating of 0.1 (1/10) W. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. It has a tolerance of 1%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

