Más Compradas
Comchip TechnologyKBPC5010W-GBridge Rectifiers
Rectifier Bridge Diode Single 1KV 50A 4-Pin Case KBPC-W Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 50 | |
| 700 | |
| 500 | |
| 1.1@25A | |
| 10 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 11.23(Max) |
| Package Width | 28.8(Max) |
| Package Length | 28.8(Max) |
| PCB changed | 4 |
| Supplier Package | Case KBPC-W |
| 4 |
If you want to convert an alternating current input into a direct current, then this KBPC5010W-G full bridge rectifier from Comchip Technology is perfect for you! It is made in a 1 configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.