Stackpole ElectronicsKAL25FB10R0
Res Wirewound 10Ohm 1% 25W ±30ppm/°C Aluminum Housed Axial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this KAL25FB10R0 fixed single-mount resistor from SEI Stackpole Electronics will get you the proper resistance. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 25 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. The KAL25FB10R0 part has an axial termination style. It has a tolerance of 1%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
