VishayK471J15C0GF53L2Capacitor cerámico multicapa
Cap Ceramic 470pF 50V C0G 5% Radial 2.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 0.1 | |
| 4 X 2.6 X 4 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 5.58(Max) |
Since this K471J15C0GF53L2 multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. The K471J15C0GF53L2 MLCC capacitor has a radial termination style. Its capacitance value is 470pF. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

