VishayK331K15X7RF5TL2Capacitor cerámico multicapa

Cap Ceramic 330pF 50V X7R 10% Radial 2.5mm 125°C T/R

Due to the use of different ceramic dielectric materials used in this K331K15X7RF5TL2 multilayer ceramic capacitor from Vishay, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 330pF. It has a tolerance of 10%. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. The K331K15X7RF5TL2 MLCC capacitor has a radial termination style.

No Stock Available

Quantity Increments of 4000 Minimum 20000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.0476
    1. 20000+$0.0476
    2. 24000+$0.0466
    3. 40000+$0.0461
    4. 48000+$0.0456
    5. 60000+$0.0447
    6. 100000+$0.0444
    7. 200000+$0.0443

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.