| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 150 | |
| 20 | |
| 120(Typ) | |
| 190(Min) | |
| 190(Min) | |
| 250 | |
| 1 | |
| 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Diameter | 3.56(Max) |
| Mounting | Through Hole |
| Package Length | 6.86(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
This K2401GRP SCR thyristor from Littelfuse can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 20. This SCR thrysitor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 190(Min) V, while its repetitive peak reverse voltage is 190(Min) V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

