| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 150 | |
| 20 | |
| 150 | |
| 190(Min) | |
| 1.5@1A | |
| 190 | |
| 250 | |
| 1 | |
| 0.005 | |
| 10 | |
| -40 | |
| 125 | |
| Bulk | |
| Diameter | 3.56(Max) |
| Mounting | Through Hole |
| Package Length | 6.86(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 |
Protect your electronics and appliances with this K2400G SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 20. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 190(Min) V, while its repetitive peak reverse voltage is 190(Min) V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

