| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 150 | |
| 20 | |
| 80 | |
| 120(Min) | |
| 1.2@1A | |
| 120(Min) | |
| 157 | |
| 1 | |
| 0.005 | |
| 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) mm |
| Package Width | 2.79(Max) mm |
| Package Length | 4.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Never worry about the loss of your expensive electronics or appliances again with this K1500S1URP SCR thyristor from Littelfuse, it will take care of surges. This device has a surge current rating of 20. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 120(Min) V, while its repetitive peak reverse voltage is 120(Min) V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

