Pulse Electronics CorporationJX00-0027NLTelecomunicaciones y teléfono del conector
Conn RJ-45 Solder RA Thru-Hole 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| 1 | |
| Solder | |
| Right Angle | |
| Yes | |
| -40 | |
| 85 | |
| Through Hole |
Secure connections for high-speed networks is as simple as installing this rj-45 JX00-0027NL telephone and telecom connector from Pulse. It has a right angle body orientation. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

