AmphenolJTPQ00RE-20-11PConector circular
Conn Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| PIN | |
| Crimp | |
| 20-11 | |
| No | |
| Gold | |
| Cadmium | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 24.05 | |
| 36.52 | |
| 36.52 |
Make a solid connection with this subminiature cylindrical JTPQ00RE-20-11P connector from Amphenol. This RCP connector has 11 contacts that are plated with gold. Its shell size is 20-11. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 24.05 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

