AmphenolJTG06RT-14-35SConector circular
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 14-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 28.98 | |
| 22.63 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical JTG06RT-14-35S connector from Amphenol. It has a plug type gender. This socket type connector has 37 contacts that are plated with gold. Its shell size is 14-35. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 28.98 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

