AmphenolJTG06RT-12-35S(014)Conector circular
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 12-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 25.8 | |
| 22.63 |
This input/output subminiature cylindrical JTG06RT-12-35S(014) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 22 contacts that are plated with gold. Its shell size is 12-35. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 25.8 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

