AmphenolJT06RT-20-41S(014)Conector circular
Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.1 | |
| 22.63 |
This subminiature cylindrical JT06RT-20-41S(014) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. It has a straight body orientation. This socket type connector has 41 contacts that are plated with gold. Its shell size is 20-41. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

