AmphenolJT06RT-14-35PConector circular
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 14-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 28.98 | |
| 22.63 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical JT06RT-14-35P connector from Amphenol. It has a plug type gender. This PL connector has 37 contacts that are plated with gold. It has a straight body orientation. Its shell size is 14-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 28.98 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

