AmphenolJT06RE-20-2SAConector circular
Conn Circular SKT 65 POS Crimp ST Cable Mount 65 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 65 | |
| 65 | |
| SKT | |
| Crimp | |
| 20-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 38.1 | |
| 23.82 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical JT06RE-20-2SA connector from Amphenol is right for you. It has a plug type gender. Its shell size is 20-2. This socket type connector has 65 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 38.1 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

