AmphenolJT06RE-22-14PConector circular

Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port

Make a solid connection with this subminiature cylindrical JT06RE-22-14P connector from Amphenol. It has a plug type gender. This PL connector has 14 contacts that are plated with gold. It has a straight body orientation. Its shell size is 22-14. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 41.27 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.