AmphenolJT06RE-20-41PA(SR)Conector circular
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.1 | |
| 46.02 |
Use only the best subminiature cylindrical JT06RE-20-41PA(SR) connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 20-41. It has a plug type gender. This PL connector has 41 contacts that are plated with gold. This product is 46.02 mm long with a diameter of 38.1 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

