AmphenolJT06RE-20-39P(SR)Conector circular

Conn Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

The subminiature cylindrical JT06RE-20-39P(SR) connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. This PL connector has 39 contacts that are plated with gold. Its shell size is 20-39. It has a straight body orientation. This product is 46.02 mm long with a diameter of 38.1 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.