AmphenolJT00RE-18-68P-LCConector circular
Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 18-68 | |
| Yes | |
| Gold | |
| Cadmium | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 33.32 | |
| 33.32 |
This subminiature cylindrical JT00RE-18-68P-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. Its shell size is 18-68. This RCP connector has 18 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 23.54 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

