Analog DevicesJM38510/13501BGAAmplificadores operacionales
Op Amp Single Ultra Low Offset Voltage Amplifier ±20V 8-Pin TO-99 Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Ultra Low Offset Voltage Amplifier | |
| Ultra Low Offset Voltage Amplifier | |
| 1 | |
| 0.025@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.002@±15V | |
| 0.002@±15V | |
| 4@±15V | |
| Dual | |
| 167 | |
| 0.08(Min)@±15V | |
| 14(Max)@±15V | |
| 109.54(Min) | |
| 93.98(Max) | |
| 110 | |
| 105 to 115 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 |
Commonly used in nearly all electronics today, this general purpose amplifier JM38510/13501BGA OP amp from Analog Devices produces a large amount of gain. Its maximum power dissipation is 167 mW. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4.5 V and maximum of ±20 V. This op amp has a temperature range of -55 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies. This device utilizes bipolar technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

