| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical Response Time (us) | 0.165 |
| Typical Response Time Range (us) | 0.05 to 0.5 |
| Output Type | Open Collector |
| Maximum Operating Supply Voltage (V) | ±15|30 |
| Maximum Input Offset Voltage (mV) | 3@±15V |
| Minimum Single Supply Voltage (V) | 3.5 |
| Maximum Single Supply Voltage (V) | 30 |
| Maximum Dual Supply Voltage (V) | ±15 |
| Typical Voltage Gain (dB) | 106.02 |
| Typical Voltage Gain Range (dB) | 90 to 110 |
| Maximum Input Bias Current (uA) | 0.1@±15V |
| Maximum Quiescent Current (mA) | 6@15V/-5@-15V |
| Maximum Test Temperature (°C) | 125 |
| Minimum Test Temperature (°C) | -55 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |