| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Negative |
| Accuracy (%) | ±4 |
| Output Type | Adjustable |
| Output Voltage (V) | -1.2 to -37 |
| Maximum Output Current (A) | 1.5 |
| Minimum Input Voltage (V) | -40 |
| Maximum Input Voltage (V) | -4.2 |
| Reference Voltage (V) | -1.275 |
| Line Regulation | 0.02%/V |
| Load Regulation | 0.5% |
| Maximum Power Dissipation (mW) | 20000 |
| Junction to Ambient | 35°C/W(Typ) |
| Junction to Case | 3°C/W |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Through Hole |
| Package Height | 7.44 |
| Package Width | 25.4 |
| Package Length | 38.93 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| Pin Count | 3 |
| Lead Shape | Through Hole |